396-028-520-112

Heilind Number:EDA396-028-520-112
Manufacturer:EDAC
Manufacturer Number:396-028-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-112

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability. With a single row layout and 28 positions, it offers ample space for seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .125-inch pitch cater to efficient power transmission. Designed for straight mount orientation, it provides easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's performance with this essential component.