396-028-520-158

Heilind Number:EDA396-028-520-158
Manufacturer:EDAC
Manufacturer Number:396-028-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-158

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features 28 positions in a single row, facilitating seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Each contact is meticulously engineered from Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Whether in straight or right-angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.