396-028-520-201

Heilind Number:EDA396-028-520-201
Manufacturer:EDAC
Manufacturer Number:396-028-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in any setting. With two rows and 28 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections, perfect for high-speed data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your PCB assembly needs. Trust in our Card Edge Connector for seamless board-to-board connectivity in any project.