396-028-520-202

Heilind Number:EDA396-028-520-202
Manufacturer:EDAC
Manufacturer Number:396-028-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. Featuring two rows of copper alloy contacts, it offers a total of 28 positions with a pitch of .125 inches, facilitating efficient data transfer. The sleek black housing not only adds a professional touch to your setup but also provides excellent insulation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in our high-quality connector to meet your connectivity needs with precision and durability.