396-028-520-203

Heilind Number:EDA396-028-520-203
Manufacturer:EDAC
Manufacturer Number:396-028-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in high-speed applications. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of copper alloy contacts, each offering a reliable 3A of power, this connector guarantees seamless data transmission. Its 28 positions, spaced at a pitch of .125 inches and a row spacing of .2 inches, provide ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your specific needs. Elevate your connectivity solutions with this essential component.