396-028-520-204

Heilind Number:EDA396-028-520-204
Manufacturer:EDAC
Manufacturer Number:396-028-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various conditions. With two rows of copper alloy contacts spaced at .125 inches, this connector offers seamless connectivity for up to 28 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Upgrade your setup with this essential component for optimal connectivity and performance.