396-028-520-207

Heilind Number:EDA396-028-520-207
Manufacturer:EDAC
Manufacturer Number:396-028-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance, even in demanding environments. With a dual-row design and 28 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic connections. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Upgrade your PCB assembly with this high-quality component, a must-have in any engineer's toolkit.