396-028-520-208

Heilind Number:EDA396-028-520-208
Manufacturer:EDAC
Manufacturer Number:396-028-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows and 28 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and .125-inch pitch cater to high-speed data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB assembly with this essential component.