396-028-520-212

Heilind Number:EDA396-028-520-212
Manufacturer:EDAC
Manufacturer Number:396-028-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-212

Detailed Description

Enhance the connectivity of your PCBs with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. Its double-row configuration with 28 positions and a pitch of .125 inches offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Trust in its robust construction and superior performance for your electronic projects.