396-028-520-602

Heilind Number:EDA396-028-520-602
Manufacturer:EDAC
Manufacturer Number:396-028-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 28 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation facilitates easy installation, while its 3A amperage rating supports power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.