396-028-520-603

Heilind Number:EDA396-028-520-603
Manufacturer:EDAC
Manufacturer Number:396-028-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-603

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 28 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while its 3A amperage rating supports efficient power transfer. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly in various environments. Upgrade your system with this high-quality connector, a must-have in any tech enthusiast's toolkit.