396-028-520-604

Heilind Number:EDA396-028-520-604
Manufacturer:EDAC
Manufacturer Number:396-028-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 28 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Its black color adds a professional touch to your PCB layout. Perfect for board-to-board applications, this connector features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for your connectivity needs.