396-028-520-607

Heilind Number:EDA396-028-520-607
Manufacturer:EDAC
Manufacturer Number:396-028-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-607

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration in your PCB setup. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions. Featuring 28 positions in a single row, it offers ample connectivity options with a pitch of .125 inches. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for applications demanding high-speed data transmission and signal integrity, this connector is a vital component for any electronic setup.