396-028-520-608

Heilind Number:EDA396-028-520-608
Manufacturer:EDAC
Manufacturer Number:396-028-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 28 positions, it offers seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic designs with this essential connector.