396-028-520-808

Heilind Number:EDA396-028-520-808
Manufacturer:EDAC
Manufacturer Number:396-028-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-520-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows of 28 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component, perfect for various electronic applications.