396-028-521-102

Heilind Number:EDA396-028-521-102
Manufacturer:EDAC
Manufacturer Number:396-028-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-102

Detailed Description

Enhance your device connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it offers a single row configuration with 28 positions for optimal data transfer. Engineered for durability, its housing is crafted from UL 94V-0 Thermoplastic Polyester, while the copper alloy contact material ensures reliable conductivity. With a low pitch of .125 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for enhanced functionality and performance.