396-028-521-103

Heilind Number:EDA396-028-521-103
Manufacturer:EDAC
Manufacturer Number:396-028-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCB boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With 28 positions and a single row layout, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Plus, its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.