396-028-521-104

Heilind Number:EDA396-028-521-104
Manufacturer:EDAC
Manufacturer Number:396-028-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a sleek black finish, it not only adds a touch of sophistication to your setup but also ensures reliable functionality. With an amperage of 3 A, it delivers optimal power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, durability is guaranteed. Featuring a single row design with 28 positions and a pitch of .125 inches, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.