396-028-521-107

Heilind Number:EDA396-028-521-107
Manufacturer:EDAC
Manufacturer Number:396-028-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-107

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this essential component features a single row of 28 positions, ensuring efficient data transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .125 inches, it facilitates secure and stable connections. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Elevate your electronic projects with this high-performance Card Edge Connector.