396-028-521-108

Heilind Number:EDA396-028-521-108
Manufacturer:EDAC
Manufacturer Number:396-028-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-108

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 28 positions, ensuring seamless communication between circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation makes installation easy, while its operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB connections with this high-quality component, essential for any electronic project.