396-028-521-158

Heilind Number:EDA396-028-521-158
Manufacturer:EDAC
Manufacturer Number:396-028-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-158

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for seamless integration in a variety of electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and a total of 28 positions, this connector offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your system with this reliable connector, a crucial component for seamless board-to-board connections.