396-028-521-202

Heilind Number:EDA396-028-521-202
Manufacturer:EDAC
Manufacturer Number:396-028-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With 28 positions spread across 2 rows, it's perfect for various applications. Its straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component.