396-028-521-203

Heilind Number:EDA396-028-521-203
Manufacturer:EDAC
Manufacturer Number:396-028-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 2-row configuration and a total of 28 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, ensuring optimal conductivity. The connector's .125-inch pitch and .2-inch row spacing make for easy installation and maintenance. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our reliable connector to streamline your electronic designs with ease and precision.