396-028-521-208

Heilind Number:EDA396-028-521-208
Manufacturer:EDAC
Manufacturer Number:396-028-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 28 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, it accommodates straight mounting orientation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component, a must-have in any electronic assembly project.