396-028-521-212

Heilind Number:EDA396-028-521-212
Manufacturer:EDAC
Manufacturer Number:396-028-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability. With a 3A amperage capacity, it provides reliable power transmission. The connector's two rows and 28 positions offer ample connectivity options, while its copper alloy contact material guarantees efficient signal transfer. Boasting a .125-inch pitch and .2-inch row spacing, it allows for seamless integration into your PCB setup. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.