396-028-521-258

Heilind Number:EDA396-028-521-258
Manufacturer:EDAC
Manufacturer Number:396-028-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-258

Detailed Description

Enhance your electronic connections with this Card Edge Connector, a crucial component for seamless PCB-to-PCB communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees efficient conductivity. Featuring two rows with a total of 28 positions and a pitch of .125 inches, it offers ample room for intricate circuitry. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.