396-028-521-604

Heilind Number:EDA396-028-521-604
Manufacturer:EDAC
Manufacturer Number:396-028-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-604

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic setup. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is built to withstand the rigors of daily use. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring 28 positions and a single row layout, it offers ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Engineered for efficiency, this connector operates at an amperage of 3A and has a wide temperature range of -40 to 105°C, making it suitable for various applications. Whether you're a hobbyist tinkering with electronics or a professional in need of high-quality connectors, our Card Edge Connector is the perfect solution to streamline your projects. Elevate your connectivity experience with this essential component.