396-028-521-658

Heilind Number:EDA396-028-521-658
Manufacturer:EDAC
Manufacturer Number:396-028-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers exceptional performance and longevity. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. Featuring a single row design with 28 positions and a pitch of .125 inches, it allows for seamless integration into your circuit board setup. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operate with peace of mind in a wide temperature range from -40 to 105°C, suitable for various industrial environments. Upgrade your system with this essential connector for optimal functionality and efficiency.