396-028-521-803

Heilind Number:EDA396-028-521-803
Manufacturer:EDAC
Manufacturer Number:396-028-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-803

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a robust contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Boasting a dual-row configuration with 28 positions and a pitch of .125 inches, it offers ample room for secure attachment. The straight mount orientation and precise row spacing of .2 inches facilitate effortless installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Elevate your connectivity game with this essential tool for streamlined PCB connections.