396-028-521-804

Heilind Number:EDA396-028-521-804
Manufacturer:EDAC
Manufacturer Number:396-028-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-804

Detailed Description

Enhance the connectivity of your printed circuit boards with this versatile Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts two rows of 28 positions each, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it offers stability in diverse environments. Its straight mount orientation allows for convenient installation. Trust in this high-quality connector to streamline your PCB interconnections with precision and durability.