396-028-521-807

Heilind Number:EDA396-028-521-807
Manufacturer:EDAC
Manufacturer Number:396-028-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish, it not only adds a professional touch but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 28 copper alloy contacts, each with a 3A amperage rating, it guarantees reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality for efficient board-to-board PCB connections.