396-028-521-808

Heilind Number:EDA396-028-521-808
Manufacturer:EDAC
Manufacturer Number:396-028-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-808

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 28 Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .125 inch pitch and .2 inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the realm of technology and beyond. Upgrade your connectivity solutions with this essential component.