396-028-521-812

Heilind Number:EDA396-028-521-812
Manufacturer:EDAC
Manufacturer Number:396-028-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and aesthetics. With a double row configuration and 28 positions, it facilitates efficient data transfer on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer seamless integration. Perfect for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for your connectivity needs.