396-028-521-858

Heilind Number:EDA396-028-521-858
Manufacturer:EDAC
Manufacturer Number:396-028-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features dual rows for efficient signal transmission. With a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability in various environments. The copper alloy contacts guarantee reliable conductivity, while the black color adds a sleek touch to your setup. Supporting up to 3 A of current, it's ideal for power-intensive applications. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 28 positions available for versatile connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your system with this essential component for seamless board-to-board connections.