396-028-521-878

Heilind Number:EDA396-028-521-878
Manufacturer:EDAC
Manufacturer Number:396-028-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-521-878

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows with a total of 28 positions and a pitch of .125 inches, it facilitates seamless board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers flexibility in installation and usage. Whether in industrial or commercial settings, this connector is a vital component for ensuring efficient and secure electronic connections.