396-028-522-107

Heilind Number:EDA396-028-522-107
Manufacturer:EDAC
Manufacturer Number:396-028-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with meticulous attention to detail, it ensures seamless integration on your PCB, boasting 28 positions for optimal versatility. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. Each contact is made of robust Copper Alloy, providing reliable conductivity for your components. With a pitch and row spacing of .125 and .2 inches respectively, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers convenience during installation, making it a must-have in your electronic assembly projects. Trust in its quality and performance for seamless board-to-board connectivity.