396-028-522-108

Heilind Number:EDA396-028-522-108
Manufacturer:EDAC
Manufacturer Number:396-028-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for precision and durability. With a sleek black finish and housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. Featuring a single row layout with 28 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.