396-028-522-112

Heilind Number:EDA396-028-522-112
Manufacturer:EDAC
Manufacturer Number:396-028-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Featuring a sleek black design, this connector offers exceptional durability and efficiency. With an amperage rating of 3A, it ensures reliable power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. The single row configuration with 28 positions and a pitch of .125 inches allows for easy and precise connections. Crafted from copper alloy, the contacts ensure optimal conductivity and longevity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for seamless and secure connectivity.