396-028-522-158

Heilind Number:EDA396-028-522-158
Manufacturer:EDAC
Manufacturer Number:396-028-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-158

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration onto PCBs, this connector boasts a single row with 28 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless connectivity using this cutting-edge Card Edge Connector.