396-028-522-202

Heilind Number:EDA396-028-522-202
Manufacturer:EDAC
Manufacturer Number:396-028-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-202

Detailed Description

Enhance your circuit connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration on printed circuit boards, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in harsh environments. With two rows of high-quality Copper Alloy contacts, providing a current rating of 3 A, it offers secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating versatile board-to-board connections. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Explore our wide range of connectors for more options tailored to your project requirements.