396-028-522-203

Heilind Number:EDA396-028-522-203
Manufacturer:EDAC
Manufacturer Number:396-028-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With two rows of 28 positions each, it offers ample connectivity for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your design with this essential connector.