396-028-522-204

Heilind Number:EDA396-028-522-204
Manufacturer:EDAC
Manufacturer Number:396-028-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-204

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of applications. With a 3 A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a total of 28 positions, it offers ample connection options. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for different setups. Upgrade your setup today with this essential component.