396-028-522-212

Heilind Number:EDA396-028-522-212
Manufacturer:EDAC
Manufacturer Number:396-028-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-212

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows for efficient organization. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. With 28 positions available, you have ample room for your connections. Whether you require a straight or angled mount orientation, this connector offers versatility. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your system with this essential component.