396-028-522-258

Heilind Number:EDA396-028-522-258
Manufacturer:EDAC
Manufacturer Number:396-028-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-258

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts, each spaced at .125 inches, and a total of 28 positions, it ensures reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's arsenal.