396-028-522-602

Heilind Number:EDA396-028-522-602
Manufacturer:EDAC
Manufacturer Number:396-028-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 28 positions and a .125-inch pitch, ensuring secure connections in high-density settings. The contact material, made of durable Copper Alloy, guarantees reliable conductivity while the UL 94V-0 Thermoplastic Polyester housing offers robust insulation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation and .2-inch row spacing make installation a breeze, meeting industry standards for Board To Board PCB connections with ease and efficiency. Elevate your connectivity solutions with this essential component.