396-028-522-603

Heilind Number:EDA396-028-522-603
Manufacturer:EDAC
Manufacturer Number:396-028-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-603

Detailed Description

Enhance connectivity on your PCB with our sleek Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in classic black, this connector ensures reliable performance in any setting. With a low amperage rating of 3A, it's perfect for various electronic applications. Featuring a single row design with 28 positions and a pitch of .125 inches, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for high-speed data transfer and power delivery, this Card Edge Connector is a crucial component for your PCB assembly. Elevate your connectivity solutions with this essential connector.