396-028-522-604

Heilind Number:EDA396-028-522-604
Manufacturer:EDAC
Manufacturer Number:396-028-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-604

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for top performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With a single row layout featuring 28 positions at a pitch of .125 in, it offers seamless integration for your board-to-board applications. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various industrial settings. Upgrade your setup with this essential connector for optimal connectivity.