396-028-522-607

Heilind Number:EDA396-028-522-607
Manufacturer:EDAC
Manufacturer Number:396-028-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-607

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row of 28 positions, each crafted with durable Copper Alloy contact material for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures robust performance, even in harsh conditions with an operating temperature range of -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation simplifies installation, making it a reliable choice for various applications in the electronic industry.