396-028-522-608

Heilind Number:EDA396-028-522-608
Manufacturer:EDAC
Manufacturer Number:396-028-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 28 positions, it offers ample connectivity for your project. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Elevate your PCB design with this essential component, perfect for a variety of applications in the Products, Connectors, and PCB Connectors categories.