396-028-522-802

Heilind Number:EDA396-028-522-802
Manufacturer:EDAC
Manufacturer Number:396-028-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-802

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a 3 A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 28 positions, it offers ample space for your connections. The Copper Alloy contact material and .125 inch pitch ensure efficient signal transmission. With a straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Explore our range of connectors for more essential solutions.